Part Details for 1860581 by Phoenix Contact
Overview of 1860581 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1860581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3956
|
Newark | Pcb Connector, Fkcow 2,5/ 6-St-5,08 Rohs Compliant: Yes |Phoenix Contact 1860581 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$4.2100 / $6.4600 | Buy Now |
DISTI #
651-1860581
|
Mouser Electronics | Pluggable Terminal Blocks FKCOW 2,5/ 6-ST-5,08 RoHS: Compliant | 0 |
|
$4.5400 / $4.6800 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.5500 / $6.6600 | Buy Now |
DISTI #
1860581
|
TTI | Pluggable Terminal Blocks FKCOW 2,5/ 6-ST-5,08 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.3700 / $4.6300 | Buy Now |
DISTI #
000000000005812181
|
Sager | Pluggable Terminal Blocks FKCOW 2,5/ 6-ST-5,08 Min Qty: 100 | 0 |
|
$5.6300 / $5.8400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.5500 / $6.6600 | Buy Now |
Part Details for 1860581
1860581 CAD Models
1860581 Part Data Attributes
|
1860581
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1860581
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |