Part Details for 1860617 by Phoenix Contact
Overview of 1860617 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1860617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17611-ND
|
DigiKey | CONN TERM BLOCK PLUG 9POS 5.08MM Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1270 | Buy Now |
DISTI #
651-1860617
|
Mouser Electronics | Pluggable Terminal Blocks FKCOW 2,5/ 9-ST-5,08 RoHS: Compliant | 0 |
|
$7.4800 / $8.1200 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.3700 / $10.7400 | Buy Now |
DISTI #
000000000005812184
|
Sager | Pluggable Terminal Blocks FKCOW 2,5/ 9-ST-5,08 Min Qty: 100 | 0 |
|
$8.4400 / $8.7500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.3700 / $10.7400 | Buy Now |
Part Details for 1860617
1860617 CAD Models
1860617 Part Data Attributes
|
1860617
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1860617
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |