Part Details for 1861234 by Phoenix Contact
Overview of 1861234 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1861234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1496
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1861234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.8300 | Buy Now |
DISTI #
277-17535-ND
|
DigiKey | CONN TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
190 In Stock |
|
$1.4950 / $1.9900 | Buy Now |
DISTI #
651-1861234
|
Mouser Electronics | Pluggable Terminal Blocks FKCOR 2,5/ 2-ST-5,08 RoHS: Compliant | 377 |
|
$1.4900 / $1.8400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin |
240 In Stock |
|
$1.4300 / $1.9400 | Buy Now |
DISTI #
77258201
|
Verical | Conn Terminal Block 2 POS 5.08mm 12A Min Qty: 30 Package Multiple: 10 Date Code: 2336 | Americas - 240 |
|
$2.1326 / $2.5695 | Buy Now |
DISTI #
1861234
|
TTI | Pluggable Terminal Blocks FKCOR 2,5/ 2-ST-5,08 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.4800 / $1.5000 | Buy Now |
DISTI #
000000000005812223
|
Sager | Pluggable Terminal Blocks FKCOR 2,5/ 2-ST-5,08 Min Qty: 250 | 0 |
|
$1.8800 / $2.0200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
DISTI #
2783233
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5788 / $1.9494 | Buy Now |
DISTI #
2783233
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.3426 / $2.0202 | Buy Now |
Part Details for 1861234
1861234 CAD Models
1861234 Part Data Attributes:
|
1861234
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861234
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |