Part Details for 1861603 by Phoenix Contact
Overview of 1861603 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17572-ND
|
DigiKey | CONN TERM BLOCK PLG 16POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
29 In Stock |
|
$12.1631 / $14.8200 | Buy Now |
DISTI #
651-1861603
|
Mouser Electronics | Pluggable Terminal Blocks FKCOR2,5/16-STF-5,08 RoHS: Compliant | 0 |
|
$12.1600 / $14.8200 | Order Now |
DISTI #
71549599
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 16 Position Combicon Control Series | Phoenix Contact 1861603 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7600 / $14.9600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.4500 / $16.7800 | Buy Now |
DISTI #
1861603
|
TTI | Pluggable Terminal Blocks FKCOR2,5/16-STF-5,08 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$12.0100 / $13.3300 | Buy Now |
DISTI #
000000000005812260
|
Sager | Pluggable Terminal Blocks FKCOR2,5/16-STF-5,08 Min Qty: 50 | 0 |
|
$15.2900 / $15.8600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.4500 / $16.7800 | Buy Now |
Part Details for 1861603
1861603 CAD Models
1861603 Part Data Attributes
|
1861603
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861603
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |