Part Details for 1861771 by Phoenix Contact
Overview of 1861771 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1861771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1515
|
Newark | Terminal Block, Pluggable, 10Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1861771 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.7700 | Buy Now |
DISTI #
277-17589-ND
|
DigiKey | CONN TERM BLOCK PLG 10POS 5.08MM Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2960 | Buy Now |
DISTI #
651-1861771
|
Mouser Electronics | Pluggable Terminal Blocks FKCOR 2,5/10-ST- 5,08-LR RoHS: Compliant | 0 |
|
$10.2900 / $13.2000 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.3400 / $13.6100 | Buy Now |
DISTI #
000000000005812277
|
Sager | Pluggable Terminal Blocks FKCOR 2,5/10-ST- 5,08-LR Min Qty: 100 | 0 |
|
$10.6900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.3400 / $13.6100 | Buy Now |
Part Details for 1861771
1861771 CAD Models
1861771 Part Data Attributes
|
1861771
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861771
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |