Part Details for 1861784 by Phoenix Contact
Overview of 1861784 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 1861784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17590-ND
|
DigiKey | CONN TERM BLOCK PLG 11POS 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2140 | Buy Now |
DISTI #
651-1861784
|
Mouser Electronics | Pluggable Terminal Blocks FKCOR 2,5/11-ST- 5,08-LR RoHS: Compliant | 0 |
|
$11.0300 / $11.2300 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.5900 / $13.0400 | Buy Now |
DISTI #
000000000005812278
|
Sager | Pluggable Terminal Blocks FKCOR 2,5/11-ST- 5,08-LR Min Qty: 50 | 0 |
|
$11.6500 / $12.0800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.5900 / $13.0400 | Buy Now |
Part Details for 1861784
1861784 CAD Models
1861784 Part Data Attributes
|
1861784
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861784
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |