Part Details for 1861991 (ALTERNATE: SPTAF 1/ 8-3,5-IL) by Phoenix Contact
Overview of 1861991 (ALTERNATE: SPTAF 1/ 8-3,5-IL) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861991 (ALTERNATE: SPTAF 1/ 8-3,5-IL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71064998
|
RS | PCB Terminal Push-In 3.5mm 16AWG 160V 16A 8 Position Combicon Control Series | Phoenix Contact 1861991 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $3.5400 | RFQ |