Part Details for 1861A D261000 by Belden Inc
Overview of 1861A D261000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1186-1ARQZ-REEL | Analog Devices | QUAD VOLTAGE MONITOR & SEQUENC | |
DC1861A | Analog Devices | LTC5567 - 300MHz to 4GHz High | |
ADM1186-1ARQZ | Analog Devices | QUAD V#OLTAGE MONITOR & SEQUEN |
Price & Stock for 1861A D261000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1176
|
Newark | #14 Tw Pr Flrst Blk & Nat/ Black & Natural Rohs Compliant: Yes |Belden 1861A D261000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,123.2500 / $1,210.1700 | Buy Now |
DISTI #
BEL29989-1000-ND
|
DigiKey | #14 TW PR FLRST BLK & NAT Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9822 | Buy Now |
DISTI #
566-1861A-1000
|
Mouser Electronics | Standard Circular Connector 14AWG 2C UNSHLD 1000ft SPOOL BK/NAT RoHS: Compliant | 0 |
|
$1,064.0200 | Order Now |
DISTI #
70004769
|
RS | Multiconductor Cable,2C,14AWG,19x27,BC, LS PVC ins, Black/White Twisted Pair, UL | Belden 1861A D261000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,074.6600 | RFQ |