-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7454
|
Newark | Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:13.5A, Rated Voltage:160V, Block Rohs Compliant: Yes |Phoenix Contact 1862055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$1.1300 / $1.7800 | Buy Now |
DISTI #
277-12155-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
234 In Stock |
|
$0.9200 | Buy Now |
DISTI #
651-1862055
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/ 3-3,5-EL RoHS: Compliant | 751 |
|
$0.8930 / $1.1700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant |
840 In Stock |
|
$0.8580 / $1.0550 | Buy Now |
DISTI #
1862055
|
TTI | Fixed Terminal Blocks SPTAF 1/ 3-3,5-EL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 285 In Stock |
|
$0.9000 / $1.1400 | Buy Now |
DISTI #
000000000005577423
|
Sager | Fixed Terminal Blocks SPTAF 1/ 3-3,5-EL Min Qty: 1 | 0 |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
63P9595
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862055 Min Qty: 1 | 140 |
|
$0.9318 / $1.2103 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK 3POS 45DEG 3.5MM PCB | 140 |
|
$0.7411 / $1.2750 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant |
840 In Stock |
|
$0.8580 / $1.0550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1862055
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1862055
Phoenix Contact
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |