-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7456
|
Newark | Tb, Wire To Brd, 4Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:13.5A, Rated Voltage:160V, Block Rohs Compliant: Yes |Phoenix Contact 1862068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.3500 | Buy Now |
DISTI #
277-12156-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1944 / $1.5200 | Buy Now |
DISTI #
651-1862068
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/ 4-3,5-EL RoHS: Compliant | 0 |
|
$1.1900 / $1.5200 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm |
1000 On Order |
|
$1.2200 / $1.5000 | Buy Now |
DISTI #
1862068
|
TTI | Fixed Terminal Blocks SPTAF 1/ 4-3,5-EL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.5900 / $1.7200 | Buy Now |
DISTI #
000000000005577424
|
Sager | Fixed Terminal Blocks SPTAF 1/ 4-3,5-EL Min Qty: 1 | 0 |
|
$1.5100 / $1.7500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1200 |
|
RFQ | |
DISTI #
2726975
|
element14 Asia-Pacific | TB, WIRE TO BRD, 4POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2799 / $1.5962 | Buy Now |
DISTI #
2726975
|
Farnell | TB, WIRE TO BRD, 4POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.9786 / $2.1481 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm |
1000 On Order |
|
$1.2200 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1862068
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1862068
Phoenix Contact
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |