Part Details for 1862460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1862460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1862460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2133
|
Newark | Terminal Block Header, 2 Poles, 3.81Mm Pitch, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, No. Of Rows:1 Rohs Compliant: Yes |Weidmuller 1862460000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.6710 | Buy Now |
DISTI #
281-2832-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.81MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
170 In Stock |
|
$0.3751 / $1.1000 | Buy Now |
DISTI #
1862460000
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole Box (Alt: 1862460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1862460000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/02/90G 3.2SN BK BX RoHS: Compliant | 106 |
|
$0.4010 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 44 Factory Stock |
|
$0.4333 / $0.6953 | Buy Now |
DISTI #
1862460000
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole Box (Alt: 1862460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 44 Factory Stock |
|
$0.4333 / $0.6953 | Buy Now |