Part Details for 1862534 (ALTERNATE: SPTAF 1/14-5,0-EL) by Phoenix Contact
Overview of 1862534 (ALTERNATE: SPTAF 1/14-5,0-EL) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1862534 (ALTERNATE: SPTAF 1/14-5,0-EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271652
|
RS | PCB Terminal Push-In 5mm 16AWG 320V 16A 14 Position Combicon Control Series | Phoenix Contact 1862534 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3200 / $6.1800 | RFQ |