-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862629-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5700 | Buy Now |
DISTI #
651-1862629
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Thru Hole Invert Hdr RoHS: Compliant | 13 |
|
$6.1700 / $7.1600 | Buy Now |
DISTI #
V36:1790_10615275
|
Arrow Electronics | Conn Wire to Board F 7 POS 3.81mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2403 | Americas - 50 |
|
$5.9830 / $7.0010 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$6.0700 / $8.8200 | Buy Now |
DISTI #
78821243
|
Verical | Conn Wire to Board F 7 POS 3.81mm Solder RA Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 50 |
|
$5.9830 / $7.0010 | Buy Now |
DISTI #
000000000000183346
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Thru Hole Invert Hdr Min Qty: 50 | 0 |
|
$7.4600 / $8.0300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 550 |
|
RFQ | |
DISTI #
3240003
|
Farnell | TERMINAL BLOCK, SOCKET, R/A, 7WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.4812 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$6.0700 / $8.8200 | Buy Now |
|
Perfect Parts Corporation | 207 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1862629
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1862629
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |