Part Details for 18628A32 by EAO AG
Overview of 18628A32 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18628A32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T9286
|
Newark | (18628A32) Led/ T10 X 25 Ba9S/ 3X3 Mm/ 72Vdc/ Yellow |Eao 18628A32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $14.2200 | Buy Now |
DISTI #
18628A32-ND
|
DigiKey | CONFIG SWITCH LAMP LED Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5700 | Buy Now |
DISTI #
123-18628A32
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators STAR LED T 10x25 BA9S 72VDC YLW RoHS: Compliant | 5 |
|
$14.3600 / $16.0500 | Buy Now |
DISTI #
70290962
|
RS | LED, T10 X 25, BA9S, 3X3mm, Yellow, 72VDC | EAO 18628A32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$11.9000 / $16.7600 | Buy Now |
Part Details for 18628A32
18628A32 CAD Models
18628A32 Part Data Attributes
|
18628A32
EAO AG
Buy Now
|
Compare Parts:
18628A32
EAO AG
|
Samacsys Manufacturer | EAO |