Part Details for 1863020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1863020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1863020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2137
|
Newark | Terminal Block Header, 6 Poles, 3.81Mm Pitch, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Sc-Smt Series Rohs Compliant: Yes |Weidmuller 1863020000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.8000 | Buy Now |
DISTI #
281-2841-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9934 | Buy Now |
DISTI #
1863020000
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1863020000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/06/180G 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.5300 / $2.6100 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.2600 / $1.9000 | Buy Now |
DISTI #
1863020000
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |