Part Details for 1863181 by Phoenix Contact
Overview of 1863181 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1863181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J3710
|
Newark | Terminal Block, Pluggable, 5Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A, Rated Voltage:160Vrohs Compliant: Yes |Phoenix Contact 1863181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$5.2200 / $7.4900 | Buy Now |
DISTI #
277-5996-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
523 In Stock |
|
$4.4688 / $5.4500 | Buy Now |
DISTI #
651-1863181
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 333 |
|
$4.4600 / $5.4500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
250 In Stock |
|
$4.2700 / $6.5700 | Buy Now |
DISTI #
1863181
|
TTI | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.3300 / $4.8900 | Buy Now |
DISTI #
000000000000183386
|
Sager | Pluggable Terminal Blocks 5 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$5.6200 / $6.0500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
DISTI #
5089086
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 5POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 235 |
|
$4.8864 / $5.7327 | Buy Now |
DISTI #
5089086
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 235 |
|
$3.8457 / $5.4292 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
250 In Stock |
|
$4.2700 / $6.5700 | Buy Now |
Part Details for 1863181
1863181 CAD Models
1863181 Part Data Attributes
|
1863181
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1863181
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |