Part Details for 1863240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1863240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1863240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P3594
|
Newark | Terminal Block Header, 8 Poles, 3.81Mm Pitch, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Sc-Smt Series Rohs Compliant: Yes |Weidmuller 1863240000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
281-2842-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9588 | Buy Now |
DISTI #
1863240000
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863240000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.6045 / $1.8484 | Buy Now |
DISTI #
470-1863240000
|
Mouser Electronics | Fixed Terminal Blocks SC-SMT 3.81/08/180G 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.9100 / $3.7500 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.6600 / $2.1800 | Buy Now |
DISTI #
1863240000
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863240000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |