Part Details for 1863246 (ALTERNATE: MCVR 1 5/11-ST-3 5) by Phoenix Contact
Overview of 1863246 (ALTERNATE: MCVR 1 5/11-ST-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1863246 (ALTERNATE: MCVR 1 5/11-ST-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054729
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 11 Position COMBICON MCVR Series | Phoenix Contact 1863246 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2400 / $14.6300 | RFQ |