Part Details for 1863280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1863280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1863280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6180
|
Newark | Sc-Smt 3.81/05/180Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1863280000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $3.2500 | Buy Now |
DISTI #
1863280000-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2940 | Buy Now |
DISTI #
1863280000
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863280000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1863280000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/05/180LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.6800 / $3.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
1863280000
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863280000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |