There are no models available for this part yet.
Overview of 1863380000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1863380000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC5228
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:10Ways, Rated Current:17.5A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sc Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1863380000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.8000 | Buy Now | |
DISTI #
1863380000-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9990 | Buy Now | |
DISTI #
1863380000
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863380000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5759 / $2.9675 | Buy Now | |
DISTI #
470-1863380000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/10/180LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.1000 / $5.1900 | Order Now | |
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$2.6300 / $3.2800 | Buy Now | ||
DISTI #
1863380000
|
Avnet Abacus | Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1863380000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |