There are no models available for this part yet.
Overview of 1864070000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1864070000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T6251
|
Newark | Sc-Smt 3.81/02/180Lf 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1864070000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0800 | Buy Now | |
DISTI #
1864070000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2084 | Buy Now | |
DISTI #
1864070000
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1864070000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1864070000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/02/180LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$0.9910 / $2.0000 | Order Now | |
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.9670 / $1.4540 | Buy Now | ||
DISTI #
1864070000
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1864070000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |