Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
8 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Tb, Wire To Board, 13Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:13Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:12A, Rated Voltage:320V, Block Rohs Compliant: Yes |Phoenix Contact 1864147
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1
$14.7600
25
$13.6200
50
$12.3700
100
$11.5400
250
$10.8100
500
$9.6200
$9.6200 / $14.7600
Buy Now
Details
DigiKey
TERM BLK 13POS TOP ENTRY 5MM PCB
Min Qty:
50
Lead time:
7 Weeks
Container:
Bulk
Temporarily Out of Stock
$11.5574
Buy Now
Details
Mouser Electronics
Fixed Terminal Blocks SDC 2,5/13-PV-5,0-ZB
RoHS:
Compliant
0
1
$12.7800
10
$12.5400
25
$12.1100
50
$11.5500
500
$11.3600
$11.3600 / $12.7800
Order Now
Details
Onlinecomponents.com
PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Zigzag pinning W - solder pin [P]: 4.7 mm
RoHS:
Compliant
0
5
$14.9000
25
$13.2500
50
$12.2700
100
$11.5900
250
$11.4100
500
$11.1200
1,000
$10.9500
$10.9500 / $14.9000
Buy Now
Details
DISTI #
000000000005577483
Sager
Fixed Terminal Blocks SDC 2,5/13-PV-5,0-ZB
Min Qty:
50
0
$13.3000 / $13.7900
Buy Now
Details
Dynamic Solutions GmbH
Direct connector
900
RFQ
Details
Master Electronics
PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Zigzag pinning W - solder pin [P]: 4.7 mm
RoHS:
Compliant
0
5
$14.9000
25
$13.2500
50
$12.2700
100
$11.5900
250
$11.4100
500
$11.1200
1,000
$10.9500
$10.9500 / $14.9000
Buy Now
Details
Neutron USA
Fixed Terminal Blocks SDC 2,5/13-PV-5,0-ZB
47
$70.6600
Buy Now
Part Symbol
Footprint
3D Model
PHOENIX CONTACT GMBH & CO KG
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
Phoenix Contact
TERM BLOCK 13POS TOP ENTRY 5MM
VS
Select a part to compare
Choose Part to Compare
Search a specific part