1864325
Phoenix Contact
Description: Barrier Strip Terminal Block

Overview of 1864325 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 1864325 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y9427
Newark Tb, Wire To Board, 6Pos, 24-18Awg, Green, Pitch Spacing:3.5Mm, No. Of Positions:6Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm2, Wire Connection Method:Push In, Rated Current:13.5A, Rated Rohs Compliant: Yes |Phoenix Contact 1864325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.1900
  • 25 $2.9400
  • 50 $2.6700
  • 100 $2.4900
  • 250 $2.3300
  • 500 $2.0800
$2.0800 / $3.1900 Buy Now
DISTI # 277-12188-ND
DigiKey TERM BLOCK 6POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk 15
In Stock
  • 1 $2.0100
$2.0100 Buy Now
DISTI # 651-1864325
Mouser Electronics Fixed Terminal Blocks SPTAF 1/ 6-3,5-LL RoHS: Compliant 410
  • 1 $2.0100
$2.0100 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant 0
  • 65 $2.4200
  • 130 $2.3900
  • 260 $2.2800
  • 520 $2.1500
  • 1,040 $2.1200
  • 2,535 $2.0700
  • 5,005 $2.0400
  • 7,540 $2.0000
$2.0000 / $2.4200 Buy Now
DISTI # 1864325
TTI Fixed Terminal Blocks SPTAF 1/ 6-3,5-LL RoHS: Compliant pbFree: Pb-Free Min Qty: 65 Package Multiple: 65 Container: Reel Americas - 0
  • 65 $2.1900
  • 130 $2.1500
  • 260 $2.1100
  • 520 $2.0600
  • 1,040 $2.0200
  • 2,535 $1.9800
  • 5,005 $1.9400
$1.9400 / $2.1900 Buy Now
DISTI # 000000000005577491
Sager Fixed Terminal Blocks SPTAF 1/ 6-3,5-LL Min Qty: 65 0
  • 65 $2.7700
  • 130 $2.6600
  • 325 $2.5600
  • 650 $2.4800
$2.4800 / $2.7700 Buy Now
Dynamic Solutions GmbH PCB terminal block 670
RFQ
Master Electronics PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant 0
  • 65 $2.4200
  • 130 $2.3900
  • 260 $2.2800
  • 520 $2.1500
  • 1,040 $2.1200
  • 2,535 $2.0700
  • 5,005 $2.0400
  • 7,540 $2.0000
$2.0000 / $2.4200 Buy Now
Neutron USA Fixed Terminal Blocks SPTAF 1/ 6-3,5-LL 50
  • 1 $23.3700
$23.3700 Buy Now

CAD Models for 1864325 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1864325 by Phoenix Contact

1864325
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
STANDARD: UL 94V-0, PA
Fastening Method
PUSH-IN
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
6
Rated Current
13.5 A
Rated Voltage
160 V
Safety Approval
CB; CUL; EAC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1 mm2
Wire Gauge
18 AWG
Want to compare parts?
  1. 1864325
    Phoenix Contact
    Barrier Strip Terminal Block
    VS

Related Parts for 1864325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1864325 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1864325 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1864325 would you like to use for your alert(s)?
  • Please alert me when 1864325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1864325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1864325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1864325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1864325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1864325 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: