-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9431
|
Newark | Tb, Wire To Board, 8Pos, 24-18Awg, Green, Pitch Spacing:3.5Mm, No. Of Positions:8Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm2, Wire Connection Method:Push In, Rated Current:13.5A, Rated Rohs Compliant: Yes |Phoenix Contact 1864341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $3.9000 | Buy Now |
DISTI #
277-12190-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
150 In Stock |
|
$2.6162 / $3.1900 | Buy Now |
DISTI #
651-1864341
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/ 8-3,5-LL RoHS: Compliant | 1174 |
|
$2.6100 / $3.1900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm | 0 |
|
$2.6300 / $3.2300 | Buy Now |
DISTI #
1864341
|
TTI | Fixed Terminal Blocks SPTAF 1/ 8-3,5-LL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.5400 / $2.8000 | Buy Now |
DISTI #
000000000005577493
|
Sager | Fixed Terminal Blocks SPTAF 1/ 8-3,5-LL Min Qty: 50 | 0 |
|
$3.2900 / $3.6900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
DISTI #
2580675
|
element14 Asia-Pacific | TB, WIRE TO BOARD, 8POS, 24-18AWG, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7545 / $3.3674 | Buy Now |
DISTI #
2580675
|
Farnell | TB, WIRE TO BOARD, 8POS, 24-18AWG, GREEN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.9588 / $4.5705 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm | 0 |
|
$2.6300 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1864341
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1864341
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 13.5 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |