-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9435
|
Newark | Tb, Wire To Brd, 10Pos, 24-18Awg, Green, Pitch Spacing:3.5Mm, No. Of Positions:10Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm2, Wire Connection Method:Push In, Rated Current:13.5A, Rated Rohs Compliant: Yes |Phoenix Contact 1864367 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$3.4600 / $5.3100 | Buy Now |
DISTI #
277-12192-ND
|
DigiKey | TERM BLOCK 10POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
65 In Stock |
|
$3.4200 | Buy Now |
DISTI #
651-1864367
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/10-3,5-LL RoHS: Compliant | 57 |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$3.3000 / $4.7600 | Buy Now |
DISTI #
000000000005577495
|
Sager | Fixed Terminal Blocks SPTAF 1/10-3,5-LL Min Qty: 70 | 0 |
|
$4.1100 / $4.4300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$3.3000 / $4.7600 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks SPTAF 1/10-3,5-LL | 50 |
|
$31.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1864367
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1864367
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 13.5 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |