-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9421
|
Newark | Tb, Wire To Board, 3Pos, 24-18Awg, Green, Pitch Spacing:5Mm, No. Of Positions:3Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm2, Wire Connection Method:Push In, Rated Current:13.5A, Rated Voltage:160V, Rohs Compliant: Yes |Phoenix Contact 1864448 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5800 | Buy Now |
DISTI #
277-12200-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
37 In Stock |
|
$1.0200 | Buy Now |
DISTI #
651-1864448
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/ 3-5,0-LL RoHS: Compliant | 78 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
000000000005577503
|
Sager | Fixed Terminal Blocks SPTAF 1/ 3-5,0-LL Min Qty: 100 | 0 |
|
$1.2200 / $1.3800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$1.0100 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1864448
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1864448
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |