Part Details for 1866 by CML Innovative Technologies
Overview of 1866 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2245
|
Newark | Lamp, Incandescent, Mini Bayonet, 6.3V, Supply Voltage:6.3V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-3 1/4, Mscp:0.65, Average Bulb Life:5000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1866 Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70465146
|
RS | T3-1/4, MBA, 6.30V, 0.25A, 5000h, 0.65 MS CP | CML Innovative Technologies 1866 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4570 | RFQ |