1866
Description: Snap Acting/Limit Switch, DPDT, Momentary, 5A, 30VDC, 6mm, Plunger Actuator, Panel Mount-threaded,

Overview of 1866 by Esterline Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
MG80186-6/B Rochester Electronics LLC Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics.
MQ80186-6/B Rochester Electronics LLC Replacement for Intel part number MQ80186-6. Buy from authorized manufacturer Rochester Electronics.
MG80186-6/BZA Rochester Electronics LLC 80186 - Microprocessor, 16-Bit - Dual marked (8501002ZA)

CAD Models for 1866 by Esterline Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1866 by Esterline Power Systems

1866
Esterline Power Systems
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEACH INTERNATIONAL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
6 mm
Actuator Type
PLUNGER
Body Height
90 mm
Body Length or Diameter
18 mm
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@30VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
30 V
Electrical Life
50000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Want to compare parts?
  1. 1866
    Esterline Power Systems
    Snap Acting/Limit Switch, DPDT, Momentary, 5A, 30VDC, 6mm, Plunger Actuator, Panel Mount-threaded,
    VS

Related Parts for 1866

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1866 by Esterline Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1866 by Esterline Power Systems

Select Manufacturer
Which Manufacturer of 1866 would you like to use for your alert(s)?
  • Please alert me when 1866 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1866 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1866 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1866 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1866.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1866 by Esterline Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: