Part Details for 1866 by Visual Communications Company
Overview of 1866 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MQ80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MQ80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MG80186-6/BZA | Rochester Electronics LLC | 80186 - Microprocessor, 16-Bit - Dual marked (8501002ZA) |
Price & Stock for 1866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7477
|
Newark | Lamp, Miniature Bayonet, T-3 1/4, 6.3V, Supply Voltage:6.3V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-3 1/4, Mscp:0.65, Average Bulb Life:5000H Rohs Compliant: Yes |Vcc (Visual Communications Company) 1866 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.7370 | Buy Now |
DISTI #
CM1866-ND
|
DigiKey | LAMP INCAN RT-3.25 MIN BAYO 6.3V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
295 In Stock |
|
$0.6944 / $1.9200 | Buy Now |
DISTI #
606-CM1866
|
Mouser Electronics | Lamps 6.3V .25A RoHS: Compliant | 2900 |
|
$0.5880 / $1.4100 | Buy Now |
DISTI #
70597437
|
RS | Lamp, Incandescent, T-3 1/4 Miniature Bayonet, 6.3 V, 0.25 A, 0.65 MSCP, 5000 hrs | VCC (Visual Communications Company) 1866 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.7240 | Buy Now |
Part Details for 1866
1866 CAD Models
1866 Part Data Attributes
|
1866
Visual Communications Company
Buy Now
|
Compare Parts:
1866
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |