Part Details for 1866330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1866330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1866330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P3595
|
Newark | Sldv-Thr 5.08/32/180F 3.2Sn Bk Bx |Weidmuller 1866330000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8100 / $23.6500 | Buy Now |
DISTI #
4381-1866330000-ND
|
DigiKey | TERM BLOCK HDR 32POS VERT 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk |
12 In Stock |
|
$9.0000 / $17.0600 | Buy Now |
DISTI #
1866330000
|
Avnet Americas | Conn Shrouded Header HDR 64 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1866330000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
$13.7480 / $15.8377 | Buy Now |
DISTI #
470-1866330000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.08/32/180F 3.2SN BK BX RoHS: Compliant | 0 |
|
$13.2100 / $14.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$14.2600 / $17.2200 | Buy Now |
DISTI #
1866330000
|
Avnet Abacus | Conn Shrouded Header HDR 64 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1866330000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$14.2600 / $17.2200 | Buy Now |