Part Details for 1867120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1867120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1867120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5447
|
Newark | Zp 2.5/1An/5 Gn/Be |Weidmuller 1867120000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $11.9000 | Buy Now |
DISTI #
281-1867120000-ND
|
DigiKey | ZP 2.5/1AN/5 GN/BE Min Qty: 1 Lead time: 11 Weeks Container: Box |
25 In Stock |
|
$10.0500 / $10.5100 | Buy Now |
DISTI #
1867120000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position Direct Mount 24A (Alt: 1867120000) Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1867120000
|
Mouser Electronics | Terminal Block Tools & Accessories ZP 2.5/1AN/5 GN/BE | 13 |
|
$6.2100 / $10.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$5.8600 / $7.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$5.8600 / $7.9100 | Buy Now |