Part Details for 1867190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1867190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1867190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1867190000-ND
|
DigiKey | ZP 2.5/1AN/12 GN/BE Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$18.8620 / $20.3100 | Buy Now |
DISTI #
1867190000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 12 Position Direct Mount 24A (Alt: 1867190000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1867190000
|
Mouser Electronics | Terminal Block Tools & Accessories ZP 2.5/1AN/12 GN/BE RoHS: Compliant | 0 |
|
$13.2400 / $20.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.9300 / $16.8600 | Buy Now |