Part Details for 1867440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1867440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1867440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6118
|
Newark | Zsi 2.5-2/2X2An/G20/Ld1 |Weidmuller 1867440000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 / $23.5300 | Buy Now |
DISTI #
1867440000-ND
|
DigiKey | ZSI 2.5-2/2X2AN/G20/LD1 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$12.7827 / $17.0400 | Buy Now |
DISTI #
1867440000
|
Avnet Americas | Terminal Block Fuse 2.5mm2 Wemid Black DIN Rail Mount - Bulk (Alt: 1867440000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1867440000
|
Mouser Electronics | DIN Rail Terminal Blocks ZSI 2.5-2/2X2AN/G20/LD1 | 10 |
|
$12.7800 / $17.3900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS T DIN Rail 10A RoHS: Compliant | 0 |
|
$13.2000 / $17.4700 | Buy Now |