-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868173-ND
|
DigiKey | TERM BLK 7P TOP ENTRY 3.5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
150 In Stock |
|
$4.1925 / $5.1100 | Buy Now |
DISTI #
651-1868173
|
Mouser Electronics | Fixed Terminal Blocks MKDSFW 1.5/ 7-3.5 RoHS: Compliant | 50 |
|
$4.1900 / $5.0700 | Buy Now |
DISTI #
V36:1790_10615452
|
Arrow Electronics | Conn PC Terminal Block 7 POS 3.5mm Solder RA Thru-Hole 12A Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2339 | Americas - 750 |
|
$4.0920 / $4.8480 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 7 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$4.2700 / $6.2400 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 39 |
|
$3.2400 / $4.8600 | Buy Now | |
DISTI #
1868173
|
TTI | Fixed Terminal Blocks MKDSFW 1.5/ 7-3.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.0900 / $4.4400 | Buy Now |
DISTI #
000000000001489010
|
Sager | Fixed Terminal Blocks MKDSFW 1.5/ 7-3.5 Min Qty: 1 | 0 |
|
$5.0900 / $6.1500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 7 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$4.2700 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1868173
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1868173
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |