Part Details for 186851-000 by TE Connectivity
Overview of 186851-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 186851-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
186851-000
|
Avnet Americas | Cable 2 Conductor 12 AWG Tin-Coated Copper 600V White - Bulk (Alt: 186851-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8782 / $11.1528 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$10.2200 | Buy Now |
DISTI #
RYC55A1131-12-MST3-9CS227
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1131-12-MST3-9CS227 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1131-12-MST3-9CS2275 RoHS: Compliant | 0 |
|
$10.2000 / $28.6800 | Buy Now |
DISTI #
186851-000
|
Avnet Americas | Cable 2 Conductor 12 AWG Tin-Coated Copper 600V White - Bulk (Alt: 186851-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8782 / $11.1528 | Buy Now |
DISTI #
186851-000
|
Avnet Americas | Cable 2 Conductor 12 AWG Tin-Coated Copper 600V White - Bulk (Alt: 186851-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8782 / $11.1528 | Buy Now |
DISTI #
RYC55A1131-12-MST3-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1131-12-MST3-9CS227 | 0 |
|
Buy Now | |
DISTI #
000000000006399118
|
Sager | Multi-Conductor Cables 55A113112MST39CS2275 Min Qty: 1 | 0 |
|
$11.1500 / $13.9400 | Buy Now |
|
Master Electronics | 55A1131-12-MST3-9CS2275 RoHS: Compliant | 0 |
|
$10.2000 / $28.6800 | Buy Now |
Part Details for 186851-000
186851-000 CAD Models
186851-000 Part Data Attributes
|
186851-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
186851-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.31 mm2 | |
Diameter | 2.62 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37X0.32 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 186851-000
This table gives cross-reference parts and alternative options found for 186851-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 186851-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
722909-000 | Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 186851-000 vs 722909-000 |