There are no models available for this part yet.
Overview of 1868705 by DYMO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1868705 by DYMO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79Y5362
|
Newark | Label Tape, 21Mm X 39Mm, Black/White, Label Tape Type:Thermal Transfer, Tape Length:39Mm, Tape Width:21Mm, Tape Material:Vinyl, Label Tape Colour:Black On White, For Use With:Dymo Xtl 300 & Xtl 500 Label Printers, Product Range:Xtl Rohs Compliant: Yes |Dymo 1868705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$39.9900 | Buy Now | |
DISTI #
70660804
|
RS | DYMO XTL 13/16" x 1-9/16"Laminated Wire/Cable Wrap, Black on White | Dymo 1868705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$48.0600 | Buy Now | |
DISTI #
DYMO.1868705
|
TME | Tape, 21mm, 39mm, white, Character colour: black Min Qty: 1 | 16 |
|
$24.8800 / $26.6600 | Buy Now | |
DISTI #
10046162
|
TestEquity LLC | DYMO 1868705 Wire Cable Wrap, Laminated, 0.8" x 1.6", White/Black Print, XTL Series | 4 |
|
$48.0600 | Buy Now |
CAD Models for 1868705 by DYMO
Part Data Attributes for 1868705 by DYMO
1868705
DYMO
|
|
---|---|
Samacsys Manufacturer
|
DYMO
|
Want to compare parts?
-
1868705DYMOVS
-