1869224
Phoenix Contact
Description: Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1869224 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1869224 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 70R0299
Newark Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1869224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 743
  • 1 $2.6500
  • 10 $2.5800
  • 50 $2.4200
  • 100 $2.2300
  • 250 $2.0600
  • 500 $1.9600
  • 1,000 $1.8500
$1.8500 / $2.6500 Buy Now
DISTI # 277-5864-ND
DigiKey TERM BLOCK 3POS 55DEG 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk 957
In Stock
  • 1 $1.7700
  • 10 $1.6970
  • 50 $1.6236
  • 100 $1.5793
  • 250 $1.4760
  • 500 $1.3579
  • 1,000 $1.3325
$1.3325 / $1.7700 Buy Now
DISTI # 651-1869224
Mouser Electronics Fixed Terminal Blocks 3P 5.08mm 145DEG RoHS: Compliant 767
  • 1 $1.7500
  • 10 $1.7000
  • 50 $1.6300
  • 100 $1.5600
  • 250 $1.4300
  • 500 $1.3300
$1.3300 / $1.7500 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant 450 In Stock
  • 10 $1.8500
  • 100 $1.5600
  • 250 $1.4200
  • 500 $1.3100
  • 1,000 $1.2900
  • 2,500 $1.2800
  • 5,000 $1.2700
  • 7,500 $1.2600
$1.2600 / $1.8500 Buy Now
DISTI # 83670459
Verical Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2417 Americas - 5062
  • 5 $1.7400
  • 10 $1.6750
  • 50 $1.5930
  • 100 $1.5730
  • 250 $1.4450
  • 500 $1.3010
$1.3010 / $1.7400 Buy Now
DISTI # 66221015
Verical Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2248 Americas - 250
  • 6 $1.1602
$1.1602 Buy Now
DISTI # 1869224
TTI Fixed Terminal Blocks 3P 5.08mm 145DEG pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 81
In Stock
  • 3 $1.7100
  • 10 $1.6300
  • 50 $1.5900
  • 100 $1.5100
  • 250 $1.3900
  • 500 $1.2900
$1.2900 / $1.7100 Buy Now
DISTI # 000000000000052406
Sager Fixed Terminal Blocks 3P 5.08mm 145DEG Min Qty: 250 0
  • 250 $1.8000
  • 500 $1.7400
  • 1,000 $1.6700
$1.6700 / $1.8000 Buy Now
Dynamic Solutions GmbH PCB terminal block 1100
RFQ
Master Electronics PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant 450 In Stock
  • 10 $1.8500
  • 100 $1.5600
  • 250 $1.4200
  • 500 $1.3100
  • 1,000 $1.2900
  • 2,500 $1.2800
  • 5,000 $1.2700
  • 7,500 $1.2600
$1.2600 / $1.8500 Buy Now

CAD Models for 1869224 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1869224 by Phoenix Contact

1869224
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
13.5 A
Rated Voltage
250 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 1869224
    Phoenix Contact
    Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 1869224

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1869224 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1869224 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1869224 would you like to use for your alert(s)?
  • Please alert me when 1869224 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1869224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1869224 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1869224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1869224.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1869224 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: