Part Details for 1869790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1869790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1869790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1565
|
Newark | Lsf-Smt 7.50/07/90 1.5Sn Bk Tu |Weidmuller 1869790000 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.4100 | Buy Now |
DISTI #
1869790000-ND
|
DigiKey | TERM BLK 7POS SIDE ENT 7.5MM PCB Min Qty: 11 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3173 | Buy Now |
DISTI #
1869790000
|
Avnet Americas | Conn Spring Cage 7 POS 7.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1869790000) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Container: Bulk | 0 |
|
$1.6212 / $1.8676 | Buy Now |
DISTI #
470-1869790000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.50/07/90 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.7000 / $3.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.5500 | Buy Now |
DISTI #
1869790000
|
Avnet Abacus | Conn Spring Cage 7 POS 7.5mm Solder RA Thru-Hole 10A Tube (Alt: 1869790000) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |