Part Details for 186B24 by Hammond Manufacturing
Overview of 186B24 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 186B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6498
|
Newark | Transformer, 24V, 6Va, 0.25A, Chassis Mount Transformer Type:Open-Style Split Bobbin, Secondary Voltages:24V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:250Ma Rohs Compliant: Yes |Hammond 186B24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2717 |
|
$10.4900 / $14.9700 | Buy Now |
DISTI #
HM2129-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
479 In Stock |
|
$10.4384 / $16.8600 | Buy Now |
DISTI #
546-186B24
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230VAC, 6VA, 24V C.T.@0.25A, 186 Series RoHS: Compliant | 132 |
|
$10.4300 / $16.3800 | Buy Now |
DISTI #
70181232
|
RS | Transformer, 6VA, Chassis, Pri:115/230VAC, Sec:Ser 24VCT, 0.25A, Dual Bobbin | Hammond Manufacturing 186B24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$14.5800 / $16.8500 | Buy Now |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant |
2278 In Stock 2717 Factory Stock |
|
$9.4400 / $11.0100 | Buy Now |
|
Powell Electronics | transformer - low voltage, chas Min Qty: 1 | 1630 |
|
$9.9400 / $11.3600 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant |
2278 In Stock 2717 Factory Stock |
|
$9.4400 / $11.0100 | Buy Now |
Part Details for 186B24
186B24 CAD Models
186B24 Part Data Attributes
|
186B24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
186B24
Hammond Manufacturing
Split Bobbin Power Transformer, 6VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | POWER | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 34.798 mm | |
Input Voltage-Max | 230 V | |
Input Voltage-Min | 115 V | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 60.198 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 31.75 mm |