Part Details for 186B10 by Hammond Manufacturing
Overview of 186B10 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 186B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6493
|
Newark | Transformer, 10V, 6Va, 0.6A, Chassis Mount Transformer Type:Open-Style Split Bobbin, Secondary Voltages:10V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:600Ma Rohs Compliant: Yes |Hammond 186B10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$11.6900 / $17.4300 | Buy Now |
DISTI #
HM4672-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$10.4384 / $16.8600 | Buy Now |
DISTI #
546-186B10
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230VAC, 6VA, 10V C.T.@0.6A, 186 Series RoHS: Compliant | 1 |
|
$10.4300 / $16.7700 | Buy Now |
DISTI #
70181221
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10 (CT)VAC | Hammond Manufacturing 186B10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3400 / $16.8600 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 47 Factory Stock |
|
$10.1900 / $53.0000 | Buy Now |
|
Powell Electronics | TX 115/230, 6VA 50/60HZ Min Qty: 1 | 31 |
|
$14.4500 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 47 Factory Stock |
|
$10.1900 / $53.0000 | Buy Now |
Part Details for 186B10
186B10 CAD Models
186B10 Part Data Attributes
|
186B10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
186B10
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 34.798 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 60.198 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 31.75 mm |