There are no models available for this part yet.
Overview of 187-005 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 187-005 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK3585
|
Newark | Tgmps-1212, 113X93Mm Mtg Plate |Altech 187-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $20.9800 | Buy Now | |
DISTI #
187-005-ND
|
DigiKey | TGMPS-1212 113X93MM MTG PLATE FO Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5600 | Buy Now | |
DISTI #
845-187005
|
Mouser Electronics | Mounting Hardware TGMPS-1212, 113x93mm Mtg Plate | 0 |
|
$12.7200 / $15.1500 | Order Now | |
DISTI #
71229233
|
RS | Industrial Enclosure, TGMPS-1212, 113x93mm Mtg Plate, for TG enclosures, Steel | Altech Corp 187-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3900 / $14.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$11.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $15.5800 | Buy Now | ||
DISTI #
10106655
|
TestEquity LLC | Altech 187-005 Enclosure Accessories Mounting Plates, TGMPS-1212, 113mm x 93mm | 0 |
|
$14.2700 | Buy Now |