Part Details for 187-007 by Altech Corporation
Overview of 187-007 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 187-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3587
|
Newark | Tgmps-1612,131X113Mm Mtg Plate |Altech 187-007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2300 / $22.9200 | Buy Now |
DISTI #
187-007-ND
|
DigiKey | TGMPS-1612131X113MM MTG PLATE FO Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7200 | Buy Now |
DISTI #
845-187007
|
Mouser Electronics | Mounting Hardware TGMPS-1612,131x113mm Mtg Plate | 0 |
|
$15.4400 / $17.7200 | Order Now |
DISTI #
71229235
|
RS | Industrial Enclosure, TGMPS-1612,131x113mm Mtg Plate, for TG enclosures, Steel | Altech Corp 187-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2800 / $18.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1800 / $18.7700 | Buy Now |
DISTI #
10106657
|
TestEquity LLC | Altech 187-007 Enclosure Accessories Mounting Plates, TGMPS-1612, 131mm x 113mm | 0 |
|
$17.2000 | Buy Now |