Part Details for 187-0204-08 A by TE Connectivity
Overview of 187-0204-08 A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 187-0204-08 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-187-0204-08A-ND
|
DigiKey | 187-0204-08 A Min Qty: 103 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2200 | Buy Now |
DISTI #
DCH187-0204-08 A
|
Heilind Electronics | 187-0204-08 A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH187-0204-08 A
|
Interstate Connecting Components | 187-0204-08 A | 0 |
|
Buy Now |
Part Details for 187-0204-08 A
187-0204-08 A CAD Models
187-0204-08 A Part Data Attributes
|
187-0204-08 A
TE Connectivity
Buy Now
|
Compare Parts:
187-0204-08 A
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |