Part Details for 187-32B200 by TE Connectivity
Overview of 187-32B200 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 187-32B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F5370
|
Newark | Relay, Dpdt, 240Vac, 28Vdc, 20A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:20A, Product Range:187 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:28Vdcrohs Compliant: No |Cii Te Connectivity 187-32B200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$13.9100 / $16.4300 | Buy Now |
DISTI #
23F5370
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount - Bulk (Alt: 23F5370) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 16 Partner Stock |
|
$15.3100 / $23.4800 | Buy Now |
DISTI #
4-1608065-2
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount - Trays (Alt: 4-1608065-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | RELAY, DPDT, 240VAC, 28VDC, 20A | 8 |
|
$63.0000 / $70.0000 | Buy Now |
DISTI #
23F5370
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount - Bulk (Alt: 23F5370) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 16 Partner Stock |
|
$15.3100 / $23.4800 | Buy Now |
DISTI #
4-1608065-2
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount - Trays (Alt: 4-1608065-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
23F5370
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount - Bulk (Alt: 23F5370) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 16 Partner Stock |
|
$15.3100 / $23.4800 | Buy Now |
DISTI #
4-1608065-2
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount - Trays (Alt: 4-1608065-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
1185068
|
element14 Asia-Pacific | RELAY, DPDT, 240VAC, 28VDC, 20A RoHS: Not Compliant Min Qty: 1 Container: Each | 16 |
|
$15.4497 / $17.9696 | Buy Now |
DISTI #
1185068
|
Farnell | RELAY, DPDT, 240VAC, 28VDC, 20A RoHS: Not Compliant Min Qty: 1 Lead time: 54 Weeks, 0 Days Container: Each | 16 |
|
$16.4560 / $25.2484 | Buy Now |
Part Details for 187-32B200
187-32B200 CAD Models
187-32B200 Part Data Attributes
|
187-32B200
TE Connectivity
Buy Now
|
Compare Parts:
187-32B200
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |