Part Details for 1870271 (ALTERNATE: MKKDSN 1 5/10-5 08) by Phoenix Contact
Overview of 1870271 (ALTERNATE: MKKDSN 1 5/10-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870271 (ALTERNATE: MKKDSN 1 5/10-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271546
|
RS | PCB Terminal Screw 5.08mm 16AWG 400V 13.5A 10 Position Combicon Control Series | Phoenix Contact 1870271 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4000 / $14.5600 | RFQ |