Part Details for 1870340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1870340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1617
|
Newark | Lsf-Smt 7.50/08/180 1.5Sn Bk Tu |Weidmuller 1870340000 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.9000 | Buy Now |
DISTI #
1870340000-ND
|
DigiKey | TERM BLK 8P TOP ENTRY 7.5MM PCB Min Qty: 9 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3411 | Buy Now |
DISTI #
1870340000
|
Avnet Americas | Conn Spring Cage 8 POS 7.5mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1870340000) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
$1.8529 / $2.1345 | Buy Now |
DISTI #
470-1870340000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.50/08/180 1.5SN BK TU RoHS: Compliant | 0 |
|
$1.9400 / $4.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $2.9200 | Buy Now | |
DISTI #
1870340000
|
Avnet Abacus | Conn Spring Cage 8 POS 7.5mm Solder ST Thru-Hole 10A Tube (Alt: 1870340000) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |