Part Details for 1870430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1870430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8318-ND
|
DigiKey | TERM BLK 18P SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$3.7793 / $7.5600 | Buy Now |
DISTI #
1870430000
|
Avnet Americas | Conn Spring Cage 18 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1870430000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$3.5980 / $4.1449 | Buy Now |
DISTI #
470-1870430000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/18/90 3.5SN BK TU RoHS: Compliant | 0 |
|
$3.7700 / $7.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.7300 / $5.6700 | Buy Now | |
DISTI #
1870430000
|
Avnet Americas | Conn Spring Cage 18 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1870430000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$3.5980 / $4.1449 | Buy Now |
DISTI #
1870430000
|
Avnet Americas | Conn Spring Cage 18 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1870430000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$3.5980 / $4.1449 | Buy Now |
DISTI #
SMC-1870430000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 900 |
|
RFQ | |
DISTI #
1870430000
|
Avnet Abacus | Conn Spring Cage 18 POS 3.5mm Solder RA Thru-Hole 10A Tube (Alt: 1870430000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |