Part Details for 1870440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1870440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1627
|
Newark | Lsf-Smt 3.50/19/90 3.5Sn Bk Tu |Weidmuller 1870440000 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $7.9900 | Buy Now |
DISTI #
281-8319-ND
|
DigiKey | TERM BLK 19P SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9894 / $7.9800 | Buy Now |
DISTI #
1870440000
|
Avnet Americas | Conn Spring Cage 19 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1870440000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$3.7980 / $4.3753 | Buy Now |
DISTI #
470-1870440000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/19/90 3.5SN BK TU RoHS: Compliant | 0 |
|
$3.9800 / $7.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.9400 / $5.9800 | Buy Now | |
DISTI #
1870440000
|
Avnet Americas | Conn Spring Cage 19 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1870440000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$3.7980 / $4.3753 | Buy Now |
DISTI #
1870440000
|
Avnet Abacus | Conn Spring Cage 19 POS 3.5mm Solder RA Thru-Hole 10A Tube (Alt: 1870440000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |