Part Details for 1870572 (ALTERNATE: MKDS 1/ 2-3 81 BK) by Phoenix Contact
Overview of 1870572 (ALTERNATE: MKDS 1/ 2-3 81 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870572 (ALTERNATE: MKDS 1/ 2-3 81 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271470
|
RS | Connector, PCB header, 13.5A, 200V, 2-position, MKDS 1/ 2-3 81 BK | Phoenix Contact 1870572 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.3500 | RFQ |