Part Details for 1870572 by Phoenix Contact
Overview of 1870572 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1870572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1870572-ND
|
DigiKey | TERM BLK 2P SIDE ENT 3.81MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0170 | Buy Now |
DISTI #
651-1870572
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1/ 2-3.81 BK RoHS: Compliant | 0 |
|
$0.9510 / $1.1100 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$0.9360 / $1.3660 | Buy Now |
DISTI #
1870572
|
TTI | Fixed Terminal Blocks MKDS 1/ 2-3.81 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9400 / $1.0000 | Buy Now |
DISTI #
000000000000183455
|
Sager | Fixed Terminal Blocks MKDS 1/ 2-3.81 BK Min Qty: 50 | 0 |
|
$1.1600 / $1.3400 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$0.9360 / $1.3660 | Buy Now |